MFR Recommended

SP334ET-L | |
|---|---|
DigiKey Part Number | 1016-1136-5-ND |
Manufacturer | |
Manufacturer Product Number | SP334ET-L |
Description | IC TRANSCEIVER FULL 3/5 28SOIC |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232, RS485 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP334ET-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232, RS485 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Data Rate | 235Kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |


