Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

SP3071EEN-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP3071EEN-L/TR-ND - Tape & Reel (TR) 1016-SP3071EEN-L/TRCT-ND - Cut Tape (CT) 1016-SP3071EEN-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3071EEN-L/TR |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3071EEN-L/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 15 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.27000 | kr.10.27 |
| 10 | kr.7.50700 | kr.75.07 |
| 25 | kr.6.81440 | kr.170.36 |
| 100 | kr.6.05530 | kr.605.53 |
| 250 | kr.5.69384 | kr.1,423.46 |
| 500 | kr.5.47560 | kr.2,737.80 |
| 1.000 | kr.5.43211 | kr.5,432.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.10644 | kr.12,766.10 |
| 5.000 | kr.4.99222 | kr.24,961.10 |
| 7.500 | kr.4.93502 | kr.37,012.65 |
| 12.500 | kr.4.87165 | kr.60,895.62 |
| Unit Price without VAT: | kr.10.27000 |
|---|---|
| Unit Price with VAT: | kr.12.83750 |















