SP3243EBCA-L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 322
Unit Price: kr.46.87000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1.045
Unit Price: kr.46.87000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 13
Unit Price: kr.116.19000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.72.18530
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 680
Unit Price: kr.85.45000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.51.80912
Datasheet

Direct


Texas Instruments
In Stock: 1.865
Unit Price: kr.10.35000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 427
Unit Price: kr.143.58000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 618
Unit Price: kr.143.58000
Datasheet

Upgrade


Texas Instruments
In Stock: 3.050
Unit Price: kr.14.98000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 70
Unit Price: kr.133.29000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.83.68414
Datasheet

Upgrade


Texas Instruments
In Stock: 194
Unit Price: kr.11.83000
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: kr.9.71000
Datasheet
3/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3243EBCA-L

DigiKey Part Number
1016-1117-5-ND
Manufacturer
Manufacturer Product Number
SP3243EBCA-L
Description
IC TRANSCEIVER FULL 3/5 28SSOP
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SP3243EBCA-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types