1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR33058HDTR-F

DigiKey Part Number
1016-XR33058HDTR-FTR-ND - Tape & Reel (TR)
1016-XR33058HDTR-FCT-ND - Cut Tape (CT)
1016-XR33058HDTR-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XR33058HDTR-F
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
XR33058HDTR-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
170 mV
Data Rate
20Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 236
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.06000kr.20.06
10kr.15.01400kr.150.14
25kr.13.75000kr.343.75
100kr.12.36490kr.1,236.49
250kr.11.70388kr.2,925.97
500kr.11.51034kr.5,755.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.10.63134kr.26,578.35
5.000kr.10.42273kr.52,113.65
Manufacturers Standard Package
Unit Price without VAT:kr.20.06000
Unit Price with VAT:kr.25.07500