2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2/2 Transceiver Full RS232 16-SOIC
16-SOIC (0.295", 7.50mm Width)

SP3232EET-L

DigiKey Part Number
1016-1108-5-ND
Manufacturer
Manufacturer Product Number
SP3232EET-L
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
235Kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.8.74000kr.8.74
10kr.6.35300kr.63.53
47kr.5.42447kr.254.95
141kr.4.97163kr.701.00
282kr.4.74929kr.1,339.30
517kr.4.58768kr.2,371.83
1.034kr.4.43346kr.4,584.20
2.538kr.4.27354kr.10,846.24
5.029kr.4.17611kr.21,001.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.8.74000
Unit Price with VAT:kr.10.92500