2/2 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3232EEA-L/TR

DigiKey Part Number
1016-1806-2-ND - Tape & Reel (TR)
1016-1806-1-ND - Cut Tape (CT)
1016-1806-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3232EEA-L/TR
Description
IC TRANSCEIVER FULL 2/2 16SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
235Kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 870
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.07000kr.7.07
10kr.5.08000kr.50.80
25kr.4.58600kr.114.65
100kr.4.04510kr.404.51
250kr.3.78700kr.946.75
500kr.3.63166kr.1,815.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.3.43958kr.5,159.37
3.000kr.3.34557kr.10,036.71
4.500kr.3.29852kr.14,843.34
7.500kr.3.24637kr.24,347.78
10.500kr.3.21588kr.33,766.74
15.000kr.3.18655kr.47,798.25
Manufacturers Standard Package
Unit Price without VAT:kr.7.07000
Unit Price with VAT:kr.8.83750