
SP3232ECA-L/TR | |
|---|---|
DigiKey Part Number | 1016-1802-2-ND - Tape & Reel (TR) 1016-1802-1-ND - Cut Tape (CT) 1016-1802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3232ECA-L/TR |
Description | IC TRANSCEIVER FULL 2/2 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 235Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.69000 | kr.6.69 |
| 10 | kr.4.81600 | kr.48.16 |
| 25 | kr.4.34920 | kr.108.73 |
| 100 | kr.3.83290 | kr.383.29 |
| 250 | kr.3.58640 | kr.896.60 |
| 500 | kr.3.43774 | kr.1,718.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.25431 | kr.4,881.47 |
| 3.000 | kr.3.16450 | kr.9,493.50 |
| 4.500 | kr.3.11954 | kr.14,037.93 |
| 7.500 | kr.3.06971 | kr.23,022.83 |
| 10.500 | kr.3.04059 | kr.31,926.19 |
| 15.000 | kr.3.01258 | kr.45,188.70 |
| Unit Price without VAT: | kr.6.69000 |
|---|---|
| Unit Price with VAT: | kr.8.36250 |



