SP3232EBET-L is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 83
Unit Price: kr.84.81000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1.346
Unit Price: kr.84.81000
Datasheet

Similar


Analog Devices Inc.
In Stock: 71
Unit Price: kr.12.92000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.806
Unit Price: kr.12.92000
Datasheet

Similar


Analog Devices Inc.
In Stock: 232
Unit Price: kr.17.23000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.163
Unit Price: kr.17.23000
Datasheet

Similar


Analog Devices Inc.
In Stock: 561
Unit Price: kr.44.82000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.780
Unit Price: kr.44.82000
Datasheet

Similar


Analog Devices Inc.
In Stock: 488
Unit Price: kr.44.30000
Datasheet

Similar


Analog Devices Inc.
In Stock: 377
Unit Price: kr.44.30000
Datasheet

Similar


Analog Devices Inc.
In Stock: 538
Unit Price: kr.36.65000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3
Unit Price: kr.36.65000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.25.91000
Datasheet

Similar


Analog Devices Inc.
In Stock: 829
Unit Price: kr.25.91000
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2/2 Transceiver Full RS232 16-SOIC
16-SOIC (0.295", 7.50mm Width)

SP3232EBET-L

DigiKey Part Number
1016-1507-5-ND
Manufacturer
Manufacturer Product Number
SP3232EBET-L
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP3232EBET-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types