
SP3221EEY-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP3221EEY-L/TR-ND - Tape & Reel (TR) 1016-SP3221EEY-L/TRCT-ND - Cut Tape (CT) 1016-SP3221EEY-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3221EEY-L/TR |
Description | IC TRANSCEIVER 1/1 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3221EEY-L/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.75000 | kr.6.75 |
| 10 | kr.4.84200 | kr.48.42 |
| 25 | kr.4.37000 | kr.109.25 |
| 100 | kr.3.85220 | kr.385.22 |
| 250 | kr.3.60464 | kr.901.16 |
| 500 | kr.3.45562 | kr.1,727.81 |
| 1.000 | kr.3.36289 | kr.3,362.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.18645 | kr.7,966.12 |
| 5.000 | kr.3.10867 | kr.15,543.35 |
| 7.500 | kr.3.06971 | kr.23,022.83 |
| 12.500 | kr.3.02655 | kr.37,831.88 |
| 17.500 | kr.3.00133 | kr.52,523.27 |
| Unit Price without VAT: | kr.6.75000 |
|---|---|
| Unit Price with VAT: | kr.8.43750 |



