1/1 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3220EEY-L/TR

DigiKey Part Number
1016-SP3220EEY-L/TR-ND - Tape & Reel (TR)
1016-SP3220EEY-L/TRCT-ND - Cut Tape (CT)
1016-SP3220EEY-L/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3220EEY-L/TR
Description
IC TRANSCEIVER FULL 1/1 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
120Kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 695
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.17000kr.6.17
10kr.4.43000kr.44.30
25kr.3.99160kr.99.79
100kr.3.51340kr.351.34
250kr.3.28420kr.821.05
500kr.3.14632kr.1,573.16
1.000kr.3.04975kr.3,049.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.91284kr.7,282.10
5.000kr.2.84057kr.14,202.85
7.500kr.2.80440kr.21,033.00
12.500kr.2.76429kr.34,553.62
17.500kr.2.74087kr.47,965.23
Manufacturers Standard Package
Unit Price without VAT:kr.6.17000
Unit Price with VAT:kr.7.71250