
SP3220EBCY-L/TR | |
|---|---|
DigiKey Part Number | SP3220EBCY-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP3220EBCY-L/TR |
Description | IC TRANSCEIVER 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Protocol | - | |
Duplex | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.91284 | kr.7,282.10 |
| 5.000 | kr.2.84057 | kr.14,202.85 |
| 7.500 | kr.2.80440 | kr.21,033.00 |
| 12.500 | kr.2.76429 | kr.34,553.62 |
| 17.500 | kr.2.74087 | kr.47,965.23 |
| Unit Price without VAT: | kr.2.91284 |
|---|---|
| Unit Price with VAT: | kr.3.64105 |


