Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SP3203EEY-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP3203EEY-L/TR-ND - Tape & Reel (TR) 1016-SP3203EEY-L/TRCT-ND - Cut Tape (CT) 1016-SP3203EEY-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3203EEY-L/TR |
Description | IC TRANSCEIVER FULL 3/2 20TSSOP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 3/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3203EEY-L/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.88000 | kr.15.88 |
| 10 | kr.11.78000 | kr.117.80 |
| 25 | kr.10.75600 | kr.268.90 |
| 100 | kr.9.63280 | kr.963.28 |
| 250 | kr.9.09716 | kr.2,274.29 |
| 500 | kr.8.85412 | kr.4,427.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.22726 | kr.20,568.15 |
| 5.000 | kr.8.05805 | kr.40,290.25 |
| 7.500 | kr.7.97333 | kr.59,799.97 |
| Unit Price without VAT: | kr.15.88000 |
|---|---|
| Unit Price with VAT: | kr.19.85000 |




