SP312ECT-L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 637
Unit Price: kr.63.79000
Datasheet

Similar


Analog Devices Inc.
In Stock: 795
Unit Price: kr.63.79000
Datasheet

Similar


Analog Devices Inc.
In Stock: 285
Unit Price: kr.74.40000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.45.48595
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.83.91000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.51.75057
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 93
Unit Price: kr.58.71000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 203
Unit Price: kr.58.71000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.082
Unit Price: kr.58.71000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 199
Unit Price: kr.74.65000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 875
Unit Price: kr.74.65000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 290
Unit Price: kr.166.28000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.107.85521
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 115
Unit Price: kr.58.71000
Datasheet
2/2 Transceiver Full RS232 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP312ECT-L

DigiKey Part Number
1016-1500-5-ND
Manufacturer
Manufacturer Product Number
SP312ECT-L
Description
IC TRANSCEIVER FULL 2/2 18SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP312ECT-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
240kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types