8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3082EEN-L/TR

DigiKey Part Number
1016-1786-2-ND - Tape & Reel (TR)
1016-1786-1-ND - Cut Tape (CT)
1016-1786-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3082EEN-L/TR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP3082EEN-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
100 mV
Data Rate
115Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.99000kr.4.99
10kr.3.58400kr.35.84
25kr.3.22040kr.80.51
100kr.2.82500kr.282.50
250kr.2.63552kr.658.88
500kr.2.52148kr.1,260.74
1.000kr.2.42758kr.2,427.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.32845kr.5,821.12
5.000kr.2.26870kr.11,343.50
7.500kr.2.23878kr.16,790.85
12.500kr.2.20561kr.27,570.12
17.500kr.2.18624kr.38,259.20
25.000kr.2.16761kr.54,190.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.99000
Unit Price with VAT:kr.6.23750