SP3081EEN-L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 346
Unit Price: kr.21.09000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 843
Unit Price: kr.12.67000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 968
Unit Price: kr.49.58000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 135
Unit Price: kr.42.89000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.771
Unit Price: kr.48.10000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.404
Unit Price: kr.48.10000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 339
Unit Price: kr.35.69000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 545
Unit Price: kr.37.10000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.20.85588
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.423
Unit Price: kr.48.61000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 281
Unit Price: kr.44.11000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.25.19382
Datasheet
1/1 Transceiver Full RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3081EEN-L

DigiKey Part Number
1016-1054-5-ND
Manufacturer
Manufacturer Product Number
SP3081EEN-L
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP3081EEN-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
100 mV
Data Rate
115Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types