SP3076EMN-L is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


MaxLinear, Inc.
In Stock: 4.559
Unit Price: kr.12.54000
Datasheet

Direct


Analog Devices Inc.
In Stock: 214
Unit Price: kr.39.61000
Datasheet

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: kr.23.02030
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 141
Unit Price: kr.73.37000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 3.995
Unit Price: kr.73.37000
Datasheet

Similar


Analog Devices Inc.
In Stock: 11
Unit Price: kr.37.94000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.377
Unit Price: kr.37.94000
Datasheet

Similar


Analog Devices Inc.
In Stock: 31
Unit Price: kr.40.96000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.23.89047
Datasheet

Similar


Analog Devices Inc.
In Stock: 291
Unit Price: kr.36.52000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.21.10345
Datasheet

Similar


Analog Devices Inc.
In Stock: 642
Unit Price: kr.36.52000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.398
Unit Price: kr.36.52000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 140
Unit Price: kr.0.00000
Datasheet
1/1 Transceiver Full RS422, RS485 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3076EMN-L

DigiKey Part Number
SP3076EMN-L-ND
Manufacturer
Manufacturer Product Number
SP3076EMN-L
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP3076EMN-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
15 mV
Data Rate
16Mbps
Voltage - Supply
3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types