
SP2525A-2EN-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP2525A-2EN-L/TR-ND - Tape & Reel (TR) 1016-SP2525A-2EN-L/TRCT-ND - Cut Tape (CT) 1016-SP2525A-2EN-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP2525A-2EN-L/TR |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP2525A-2EN-L/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.37000 | kr.6.37 |
| 10 | kr.4.55900 | kr.45.59 |
| 25 | kr.4.11280 | kr.102.82 |
| 100 | kr.3.62010 | kr.362.01 |
| 250 | kr.3.38500 | kr.846.25 |
| 500 | kr.3.24354 | kr.1,621.77 |
| 1.000 | kr.3.14813 | kr.3,148.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.00412 | kr.7,510.30 |
| 5.000 | kr.2.92998 | kr.14,649.90 |
| 7.500 | kr.2.89288 | kr.21,696.60 |
| 12.500 | kr.2.85175 | kr.35,646.88 |
| 17.500 | kr.2.82772 | kr.49,485.10 |
| Unit Price without VAT: | kr.6.37000 |
|---|---|
| Unit Price with VAT: | kr.7.96250 |

