SP232ACT-L is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


MaxLinear, Inc.
In Stock: 378
Unit Price: kr.5.85000
Datasheet

Similar


Analog Devices Inc.
In Stock: 353
Unit Price: kr.12.92000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.806
Unit Price: kr.12.92000
Datasheet

Similar


Analog Devices Inc.
In Stock: 232
Unit Price: kr.17.23000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.163
Unit Price: kr.17.23000
Datasheet

Similar


Analog Devices Inc.
In Stock: 561
Unit Price: kr.44.82000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.030
Unit Price: kr.44.82000
Datasheet

Similar


Analog Devices Inc.
In Stock: 488
Unit Price: kr.44.30000
Datasheet

Similar


Analog Devices Inc.
In Stock: 384
Unit Price: kr.44.30000
Datasheet

Similar


Analog Devices Inc.
In Stock: 538
Unit Price: kr.36.65000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3
Unit Price: kr.36.65000
Datasheet

Similar


Analog Devices Inc.
In Stock: 172
Unit Price: kr.25.91000
Datasheet

Similar


Analog Devices Inc.
In Stock: 929
Unit Price: kr.25.91000
Datasheet

Similar


Analog Devices Inc.
In Stock: 206
Unit Price: kr.25.91000
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2/2 Transceiver Full RS232 16-SOIC
16-SOIC (0.295", 7.50mm Width)

SP232ACT-L

DigiKey Part Number
1016-1022-5-ND
Manufacturer
Manufacturer Product Number
SP232ACT-L
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP232ACT-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
240kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types