SP2209EEY-L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 49
Unit Price: kr.71.95000
Datasheet

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: kr.42.78306
Datasheet

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: kr.71.95000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.002
Unit Price: kr.59.22000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.34.68182
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 816
Unit Price: kr.66.68000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.382
Unit Price: kr.66.68000
Datasheet
6/10 Transceiver Full RS232 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP2209EEY-L

DigiKey Part Number
SP2209EEY-L-ND
Manufacturer
Manufacturer Product Number
SP2209EEY-L
Description
IC TRANSCEIVER FULL 6/10 38TSSOP
Customer Reference
Detailed Description
6/10 Transceiver Full RS232 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SP2209EEY-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
6/10
Duplex
Full
Receiver Hysteresis
250 mV
Data Rate
920Kbps
Voltage - Supply
10.8V ~ 13.2V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types