SP1485EEN-L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.703
Unit Price: kr.28.23000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.288
Unit Price: kr.28.23000
Datasheet

Similar


Analog Devices Inc.
In Stock: 977
Unit Price: kr.28.23000
Datasheet

Similar


Analog Devices Inc.
In Stock: 154
Unit Price: kr.26.17000
Datasheet

Similar


Analog Devices Inc.
In Stock: 822
Unit Price: kr.26.17000
Datasheet

Similar


Analog Devices Inc.
In Stock: 278
Unit Price: kr.29.64000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.429
Unit Price: kr.29.64000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.723
Unit Price: kr.19.29000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.644
Unit Price: kr.19.29000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.019
Unit Price: kr.23.86000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.622
Unit Price: kr.23.86000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.000
Unit Price: kr.23.86000
Datasheet

Similar


Analog Devices Inc.
In Stock: 152
Unit Price: kr.21.86000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.778
Unit Price: kr.21.86000
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP1485EEN-L

DigiKey Part Number
1016-1002-5-ND
Manufacturer
Manufacturer Product Number
SP1485EEN-L
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP1485EEN-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
20 mV
Data Rate
20Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types