SP1485ECN-L/TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.703
Unit Price: kr.3.78000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.288
Unit Price: kr.3.78000
Datasheet

Similar


Analog Devices Inc.
In Stock: 977
Unit Price: kr.3.78000
Datasheet

Similar


Analog Devices Inc.
In Stock: 154
Unit Price: kr.3.50000
Datasheet

Similar


Analog Devices Inc.
In Stock: 822
Unit Price: kr.3.50000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.723
Unit Price: kr.2.58000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.644
Unit Price: kr.2.58000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.019
Unit Price: kr.3.19000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.622
Unit Price: kr.3.19000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.000
Unit Price: kr.3.19000
Datasheet

Similar


Analog Devices Inc.
In Stock: 152
Unit Price: kr.2.93000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.778
Unit Price: kr.2.93000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.353
Unit Price: kr.2.91000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.182
Unit Price: kr.2.82000
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP1485ECN-L/TR

DigiKey Part Number
SP1485ECN-L/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP1485ECN-L/TR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP1485ECN-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
20 mV
Data Rate
20Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.36638kr.10,915.95
5.000kr.4.26564kr.21,328.20
7.500kr.4.21519kr.31,613.92
12.500kr.4.15932kr.51,991.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.36638
Unit Price with VAT:kr.5.45798