1/1 Transceiver Half RS422, RS485 8-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXL83212E-AHA-R

DigiKey Part Number
1016-MXL83212E-AHA-RTR-ND - Tape & Reel (TR)
1016-MXL83212E-AHA-RCT-ND - Cut Tape (CT)
1016-MXL83212E-AHA-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MXL83212E-AHA-R
Description
IC TRANSCEIVER HALF 1/1 8VSON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-VSON (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
30 mV
Data Rate
500kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-VSON (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.825
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.92000kr.12.92
10kr.9.54900kr.95.49
25kr.8.69840kr.217.46
100kr.7.76550kr.776.55
250kr.7.32068kr.1,830.17
500kr.7.05242kr.3,526.21
1.000kr.6.83149kr.6,831.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.55871kr.19,676.13
6.000kr.6.42519kr.38,551.14
9.000kr.6.35833kr.57,224.97
Manufacturers Standard Package
Unit Price without VAT:kr.12.92000
Unit Price with VAT:kr.16.15000