


MXL7225-1-ABA-T | |
|---|---|
DigiKey Part Number | 1016-MXL7225-1-ABA-T-ND |
Manufacturer | |
Manufacturer Product Number | MXL7225-1-ABA-T |
Description | IC REG BCK ADJ 25A/25A DL 144BGA |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 25A, 25A 144-BBGA Module |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 1.8V |
Packaging Tray | Current - Output |
Part Status Obsolete | Frequency - Switching 400kHz ~ 780kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 144-BGA (16x16) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MXL7225-ABA-T | MaxLinear, Inc. | 25 | 1016-MXL7225-ABA-T-ND | kr.452.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.323.53000 | kr.323.53 |
| Unit Price without VAT: | kr.323.53000 |
|---|---|
| Unit Price with VAT: | kr.404.41250 |

