LP2951CS-L-5-0 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 61.511
Unit Price: kr.3.17000
Datasheet

Similar


Texas Instruments
In Stock: 16
Unit Price: kr.7.80000
Datasheet

Similar


Texas Instruments
In Stock: 20.129
Unit Price: kr.4.88000
Datasheet

Similar


onsemi
In Stock: 19.586
Unit Price: kr.3.49000
Datasheet

Similar


Microchip Technology
In Stock: 237
Unit Price: kr.8.56000
Datasheet

Similar


Microchip Technology
In Stock: 7.551
Unit Price: kr.8.56000
Datasheet

Similar


Microchip Technology
In Stock: 668
Unit Price: kr.8.12000
Datasheet

Similar


Microchip Technology
In Stock: 6.325
Unit Price: kr.8.12000
Datasheet

Similar


Microchip Technology
In Stock: 148
Unit Price: kr.8.12000
Datasheet

Similar


Microchip Technology
In Stock: 5.615
Unit Price: kr.8.12000
Datasheet

Similar


Microchip Technology
In Stock: 115
Unit Price: kr.14.39000
Datasheet

Similar


Microchip Technology
In Stock: 4.292
Unit Price: kr.14.39000
Datasheet

Similar


Microchip Technology
In Stock: 427
Unit Price: kr.12.68000
Datasheet

Similar


Microchip Technology
In Stock: 2.260
Unit Price: kr.12.68000
Datasheet
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2951CS-L-5-0

DigiKey Part Number
1016-1491-5-ND
Manufacturer
Manufacturer Product Number
LP2951CS-L-5-0
Description
IC REG LIN POS ADJ 100MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
1.235V (5V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.45V @ 100mA
Current - Output
Current - Quiescent (Iq)
170 µA
Current - Supply (Max)
12 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types