CLC1001IST6MTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 500
Unit Price: kr.35.75000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.26.12792
Datasheet
Voltage Feedback Amplifier 1 Circuit SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Feedback Amplifier 1 Circuit SOT-23-6
SOT-23-6

CLC1001IST6MTR

DigiKey Part Number
1016-2010-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLC1001IST6MTR
Description
IC OPAMP VFB 1 CIRCUIT SOT23-6
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
CLC1001IST6MTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
410V/µs
Gain Bandwidth Product
2.1 GHz
-3db Bandwidth
284 MHz
Current - Input Bias
30 µA
Voltage - Input Offset
350 µV
Current - Supply
12.5mA
Current - Output / Channel
130 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types