
VT1697SBFQX | |
|---|---|
DigiKey Part Number | VT1697SBFQXTR-ND - Tape & Reel (TR) VT1697SBFQXCT-ND - Cut Tape (CT) VT1697SBFQXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VT1697SBFQX |
Description | IC HALF BRIDGE DRIVER 16QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose Power MOSFET 16-FCQFN (6x3.75) |
Datasheet | Datasheet |
EDA/CAD Models | VT1697SBFQX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | General Purpose | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | - | |
Current - Peak Output | 55A | |
Voltage - Supply | 1.71V ~ 1.98V | |
Voltage - Load | 8.5V ~ 14V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Diode Emulation, Status Flag | |
Fault Protection | Current Limiting, Over Temperature, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN | |
Supplier Device Package | 16-FCQFN (6x3.75) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.08000 | kr.90.08 |
| 10 | kr.71.05800 | kr.710.58 |
| 25 | kr.66.30600 | kr.1,657.65 |
| 100 | kr.61.08560 | kr.6,108.56 |
| 250 | kr.58.59684 | kr.14,649.21 |
| 500 | kr.57.09712 | kr.28,548.56 |
| 1.000 | kr.55.86243 | kr.55,862.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.56.19648 | kr.140,491.20 |
| Unit Price without VAT: | kr.90.08000 |
|---|---|
| Unit Price with VAT: | kr.112.60000 |










