MAXREFDES73# is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 41
Unit Price: kr.1,043.01000
Datasheet
MAX8814, MAX8880, MAX32600 - Galvanic Skin Response (GSR) System Reference Design Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX8814, MAX8880, MAX32600 - Galvanic Skin Response (GSR) System Reference Design Evaluation Board
Maxim MAXREFDES72 Wearable Ref Design | Digi-Key Daily

MAXREFDES73#

DigiKey Part Number
MAXREFDES73#-ND
Manufacturer
Manufacturer Product Number
MAXREFDES73#
Description
EVAL BD MAX8814 MAX8880 MAX32600
Customer Reference
Detailed Description
MAX8814, MAX8880, MAX32600 - Galvanic Skin Response (GSR) System Reference Design Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Obsolete
Type
Reference Design
Function
Galvanic Skin Response (GSR) System
Embedded
Yes, MCU, 32-Bit
Utilized IC / Part
MAX8814, MAX8880, MAX32600
Primary Attributes
-
Secondary Attributes
Graphical User Interface (GUI)
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes