

MAXREFDES37# | |
|---|---|
DigiKey Part Number | MAXREFDES37#-ND |
Manufacturer | |
Manufacturer Product Number | MAXREFDES37# |
Description | EVAL BOARD FOR MAX14821 MAX17504 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX14821, MAX17504 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | MAX14821, MAX17504 | |
Primary Attributes | IO-Link Communication Master | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Accessories | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,129.17000 | kr.1,129.17 |
| Unit Price without VAT: | kr.1,129.17000 |
|---|---|
| Unit Price with VAT: | kr.1,411.46250 |




