MAXQ20S MAXQ® Microcontroller IC 16-Bit 12MHz 64KB (64K x 8) FLASH 44-TQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAXQ610J-0000+

DigiKey Part Number
MAXQ610J-0000+-ND
Manufacturer
Manufacturer Product Number
MAXQ610J-0000+
Description
IC MCU 16BIT 64KB FLASH 44TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAXQ20S MAXQ® Microcontroller IC 16-Bit 12MHz 64KB (64K x 8) FLASH 44-TQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MAXQ610J-0000+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
32
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tube
RAM Size
2K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MAXQ20S
Operating Temperature
0°C ~ 70°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
12MHz
Supplier Device Package
44-TQFN (7x7)
Connectivity
SPI, UART/USART
Package / Case
44-WFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, Infrared, Power-Fail, POR, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 731
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Tube
QuantityUnit PriceExt Price
129kr.23.43248kr.3,022.79
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.23.43248
Unit Price with VAT:kr.29.29060