
MAX998EUT+T | |
|---|---|
DigiKey Part Number | MAX998EUT+TTR-ND - Tape & Reel (TR) MAX998EUT+TCT-ND - Cut Tape (CT) MAX998EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX998EUT+T |
Description | IC COMPARATOR 1 GEN PUR SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX998EUT+T Models |
Category | Current - Quiescent (Max) 650µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 95dB CMRR, 100dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 28ns |
Part Status Active | Hysteresis 5mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case SOT-23-6 |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Supplier Device Package SOT-23-6 |
Voltage - Input Offset (Max) 2mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.075µA @ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.81000 | kr.56.81 |
| 10 | kr.44.09500 | kr.440.95 |
| 25 | kr.40.92080 | kr.1,023.02 |
| 100 | kr.37.43450 | kr.3,743.45 |
| 250 | kr.36.66676 | kr.9,166.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.33.07532 | kr.82,688.30 |
| Unit Price without VAT: | kr.56.81000 |
|---|---|
| Unit Price with VAT: | kr.71.01250 |

