Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX998ESA+

DigiKey Part Number
MAX998ESA+-ND
Manufacturer
Manufacturer Product Number
MAX998ESA+
Description
IC COMPARATOR 1 GEN PUR 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX998ESA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
2mV @ 5V
Current - Input Bias (Max)
0.075µA @ 5.5V
Current - Output (Typ)
-
Current - Quiescent (Max)
650µA
CMRR, PSRR (Typ)
95dB CMRR, 100dB PSRR
Propagation Delay (Max)
28ns
Hysteresis
4mV
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 399
Factory Stock: 45.700
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.50.91000kr.50.91
10kr.39.38400kr.393.84
25kr.36.50320kr.912.58
100kr.33.33570kr.3,333.57
300kr.31.56983kr.9,470.95
500kr.30.91676kr.15,458.38
1.000kr.30.16807kr.30,168.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.50.91000
Unit Price with VAT:kr.63.63750