MAX994ESD+ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.46.09000
Datasheet
Comparator Standard (General Purpose) CMOS, Open-Drain, Rail-to-Rail, TTL 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX994ESD+

DigiKey Part Number
MAX994ESD+-ND
Manufacturer
Manufacturer Product Number
MAX994ESD+
Description
IC COMPARATOR 4 GEN PUR 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Drain, Rail-to-Rail, TTL 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX994ESD+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
CMOS, Open-Drain, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V, ±1.25V ~ 2.75V
Voltage - Input Offset (Max)
5mV @ 5.5V
Current - Input Bias (Max)
1pA @ 5.5V
Current - Output (Typ)
-
Current - Quiescent (Max)
24µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
450ns
Hysteresis
±3mV
Operating Temperature
-40°C ~ 85°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1.900
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.46.09000kr.46.09
10kr.35.52300kr.355.23
50kr.31.29560kr.1,564.78
100kr.29.98690kr.2,998.69
250kr.28.60508kr.7,151.27
500kr.27.77198kr.13,885.99
1.000kr.27.08638kr.27,086.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.46.09000
Unit Price with VAT:kr.57.61250