
MAX9947EVKIT+ | |
|---|---|
DigiKey Part Number | MAX9947EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9947EVKIT+ |
Description | EVAL KIT MAX9947 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX9947 - Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAX9947 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.478.72000 | kr.478.72 |
| 10 | kr.477.62600 | kr.4,776.26 |
| Unit Price without VAT: | kr.478.72000 |
|---|---|
| Unit Price with VAT: | kr.598.40000 |



