
| MAX9947ETE+T | |
|---|---|
| DigiKey Part Number | MAX9947ETE+TTR-ND - Tape & Reel (TR) MAX9947ETE+TCT-ND - Cut Tape (CT) MAX9947ETE+TDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MAX9947ETE+T | 
| Description | IC RF TXRX AISG 16QFN | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | IC RF TxRx Only AISG 2.176MHz 16-WFQFN Exposed Pad | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAX9947ETE+T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Type | TxRx Only | |
| RF Family/Standard | AISG | |
| Protocol | - | |
| Modulation | OOK | |
| Frequency | ||
| Data Rate (Max) | 115.2kbps | |
| Power - Output | 12dBm | |
| Sensitivity | - | |
| Memory Size | - | |
| Serial Interfaces | - | |
| Voltage - Supply | 3V ~ 5.5V | |
| Current - Receiving | 23mA | |
| Current - Transmitting | 23mA | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-WFQFN Exposed Pad | |
| Supplier Device Package | 16-TQFN (3x3) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.91.14000 | kr.91.14 | 
| 10 | kr.79.26400 | kr.792.64 | 
| 25 | kr.75.14640 | kr.1,878.66 | 
| 100 | kr.69.49760 | kr.6,949.76 | 
| 250 | kr.66.11584 | kr.16,528.96 | 
| 500 | kr.64.62720 | kr.32,313.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.52.80000 | kr.132,000.00 | 
| Unit Price without VAT: | kr.91.14000 | 
|---|---|
| Unit Price with VAT: | kr.113.92500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark