
MAX9934TAUA+ | |
|---|---|
DigiKey Part Number | MAX9934TAUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9934TAUA+ |
Description | IC CURRENT SENSE 1 CIRCUIT 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9934TAUA+ Models |
Category | Current - Supply 120µA |
Mfr | Voltage - Supply Span (Min) 2.5 V |
Packaging Tube | Voltage - Supply Span (Max) 3.6 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 1.5 kHz | Supplier Device Package 8-uMAX/uSOP |
Current - Input Bias 35 µA | Base Product Number |
Voltage - Input Offset 10 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.18000 | kr.26.18 |
| 10 | kr.19.78100 | kr.197.81 |
| 50 | kr.17.22460 | kr.861.23 |
| 100 | kr.16.43200 | kr.1,643.20 |
| 250 | kr.15.59540 | kr.3,898.85 |
| 500 | kr.15.09110 | kr.7,545.55 |
| 1.000 | kr.14.67602 | kr.14,676.02 |
| 2.500 | kr.14.23782 | kr.35,594.55 |
| Unit Price without VAT: | kr.26.18000 |
|---|---|
| Unit Price with VAT: | kr.32.72500 |

