
MAX9929FAUA+ | |
---|---|
DigiKey Part Number | MAX9929FAUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9929FAUA+ |
Description | IC CURRENT SENSE 1 CIRCUIT 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9929FAUA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 150 kHz | |
Current - Input Bias | 1.6 µA | |
Voltage - Input Offset | 6 mV | |
Current - Supply | 20µA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.20.99000 | kr.20.99 |
10 | kr.15.76300 | kr.157.63 |
50 | kr.13.66660 | kr.683.33 |
100 | kr.13.01700 | kr.1,301.70 |
250 | kr.12.33048 | kr.3,082.62 |
500 | kr.11.91692 | kr.5,958.46 |
1.000 | kr.11.57645 | kr.11,576.45 |
2.500 | kr.11.21705 | kr.28,042.62 |
5.000 | kr.11.00046 | kr.55,002.30 |
Unit Price without VAT: | kr.20.99000 |
---|---|
Unit Price with VAT: | kr.26.23750 |