
MAX9927AEE+ | |
|---|---|
DigiKey Part Number | MAX9927AEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9927AEE+ |
Description | IC SENSOR INTERFACE VARI 16-QSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Sensor Interface IC Differential Input Logic Output 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9927AEE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sensor Interface | |
Input Type | Differential | |
Output Type | Logic | |
Current - Supply | 10 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.04000 | kr.82.04 |
| 10 | kr.64.49000 | kr.644.90 |
| 25 | kr.60.10840 | kr.1,502.71 |
| 100 | kr.55.28860 | kr.5,528.86 |
| 300 | kr.52.60023 | kr.15,780.07 |
| 500 | kr.51.60672 | kr.25,803.36 |
| 1.000 | kr.50.46678 | kr.50,466.78 |
| Unit Price without VAT: | kr.82.04000 |
|---|---|
| Unit Price with VAT: | kr.102.55000 |

