
MAX9925AUB+ | |
|---|---|
DigiKey Part Number | MAX9925AUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9925AUB+ |
Description | IC SENSOR INTERFACE VARI 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sensor Interface IC Differential Input Logic Output 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9925AUB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sensor Interface | |
Input Type | Differential | |
Output Type | Logic | |
Current - Supply | 5 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.78000 | kr.27.78 |
| 10 | kr.21.06900 | kr.210.69 |
| 50 | kr.18.37820 | kr.918.91 |
| 100 | kr.17.54370 | kr.1,754.37 |
| 250 | kr.16.66280 | kr.4,165.70 |
| 500 | kr.16.13184 | kr.8,065.92 |
| 1.000 | kr.15.69478 | kr.15,694.78 |
| 2.500 | kr.15.23346 | kr.38,083.65 |
| Unit Price without VAT: | kr.27.78000 |
|---|---|
| Unit Price with VAT: | kr.34.72500 |

