
MAX9923HEUB+ | |
|---|---|
DigiKey Part Number | MAX9923HEUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9923HEUB+ |
Description | IC CURR SENSE 1 CIRCUIT 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9923HEUB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
-3db Bandwidth | 10 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 0.2 µV | |
Current - Supply | 780µA | |
Voltage - Supply Span (Min) | 2.85 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.66000 | kr.25.66 |
| 10 | kr.19.52000 | kr.195.20 |
| 50 | kr.17.05720 | kr.852.86 |
| 100 | kr.16.29380 | kr.1,629.38 |
| 250 | kr.15.48724 | kr.3,871.81 |
| 500 | kr.15.36000 | kr.7,680.00 |
| Unit Price without VAT: | kr.25.66000 |
|---|---|
| Unit Price with VAT: | kr.32.07500 |

