
MAX9922EVKIT+ | |
|---|---|
DigiKey Part Number | MAX9922EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9922EVKIT+ |
Description | EVALUATION KIT FOR MAX9922 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX9922 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Slew Rate 0.4V/µs |
Manufacturer Analog Devices Inc./Maxim Integrated | -3db Bandwidth 10kHz |
Packaging Box | Current - Supply (Main IC) 780µA |
Part Status Active | Voltage - Supply, Single/Dual (±) 2.85V ~ 5.5V |
Channels per IC 1 - Single | Utilized IC / Part MAX9922 |
Amplifier Type Current Sense | Contents Board(s) |
Output Type Single-Ended | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.529.96000 | kr.529.96 |
| Unit Price without VAT: | kr.529.96000 |
|---|---|
| Unit Price with VAT: | kr.662.45000 |

