
MAX9920ASA+ | |
|---|---|
DigiKey Part Number | MAX9920ASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9920ASA+ |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9920ASA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
-3db Bandwidth | 230 kHz | |
Current - Input Bias | 175 µA | |
Voltage - Input Offset | 480 µV | |
Current - Supply | 1mA | |
Current - Output / Channel | 44 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.42000 | kr.25.42 |
| 10 | kr.19.21000 | kr.192.10 |
| 25 | kr.17.65320 | kr.441.33 |
| 100 | kr.15.94190 | kr.1,594.19 |
| 300 | kr.14.98713 | kr.4,496.14 |
| 500 | kr.14.63412 | kr.7,317.06 |
| 1.000 | kr.14.22937 | kr.14,229.37 |
| 2.500 | kr.13.80213 | kr.34,505.32 |
| Unit Price without VAT: | kr.25.42000 |
|---|---|
| Unit Price with VAT: | kr.31.77500 |


