
MAX991ESA+ | |
|---|---|
DigiKey Part Number | MAX991ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX991ESA+ |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX991ESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V, ±1.25V ~ 2.75V | |
Voltage - Input Offset (Max) | 5mV @ 5.5V | |
Current - Input Bias (Max) | 1pA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 96µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 210ns | |
Hysteresis | ±2.5mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.46000 | kr.34.46 |
| 10 | kr.26.29200 | kr.262.92 |
| 25 | kr.24.25120 | kr.606.28 |
| 100 | kr.22.00540 | kr.2,200.54 |
| 300 | kr.20.75283 | kr.6,225.85 |
| 500 | kr.20.28960 | kr.10,144.80 |
| 1.000 | kr.19.75855 | kr.19,758.55 |
| 2.500 | kr.19.19810 | kr.47,995.25 |
| Unit Price without VAT: | kr.34.46000 |
|---|---|
| Unit Price with VAT: | kr.43.07500 |


