
MAX9912EKA+T | |
|---|---|
DigiKey Part Number | MAX9912EKA+TTR-ND - Tape & Reel (TR) MAX9912EKA+TCT-ND - Cut Tape (CT) MAX9912EKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9912EKA+T |
Description | IC OPAMP GP 2 CIRCUIT SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9912EKA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 7µA (x2 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.81000 | kr.15.81 |
| 10 | kr.11.73100 | kr.117.31 |
| 25 | kr.10.71880 | kr.267.97 |
| 100 | kr.9.60380 | kr.960.38 |
| 250 | kr.9.07188 | kr.2,267.97 |
| 500 | kr.8.75136 | kr.4,375.68 |
| 1.000 | kr.8.48755 | kr.8,487.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.20905 | kr.20,522.62 |
| 5.000 | kr.8.04122 | kr.40,206.10 |
| 7.500 | kr.7.95717 | kr.59,678.77 |
| Unit Price without VAT: | kr.15.81000 |
|---|---|
| Unit Price with VAT: | kr.19.76250 |




