
MAX990EUA+ | |
|---|---|
DigiKey Part Number | MAX990EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX990EUA+ |
Description | IC COMPARATOR 2 GEN PUR 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain, Rail-to-Rail, TTL 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX990EUA+ Models |
Category | Current - Quiescent (Max) 24µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Packaging Tube | Propagation Delay (Max) 450ns |
Part Status Active | Hysteresis ±3mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type CMOS, Open-Drain, Rail-to-Rail, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V, ±1.25V ~ 2.75V | Supplier Device Package 8-uMAX/uSOP |
Voltage - Input Offset (Max) 5mV @ 5.5V | Base Product Number |
Current - Input Bias (Max) 1pA @ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX990EUA+ | Analog Devices Inc./Maxim Integrated | 200 | MAX990EUA+-ND | kr.28.97000 | Direct |
| LMC6772AIMM/NOPB | Texas Instruments | 1.915 | LMC6772AIMM/NOPBCT-ND | kr.24.23000 | Similar |
| TLV2302IDGK | Rochester Electronics, LLC | 21.838 | 2156-TLV2302IDGK-ND | kr.25.45000 | Similar |
| TLV2302IDGKR | Texas Instruments | 7.500 | 296-12307-1-ND | kr.13.33283 | Similar |
| TLV3402CDGK | Texas Instruments | 1.439 | 296-41923-5-ND | kr.21.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.97000 | kr.28.97 |
| 10 | kr.21.96700 | kr.219.67 |
| 50 | kr.19.16460 | kr.958.23 |
| 100 | kr.18.29540 | kr.1,829.54 |
| 250 | kr.17.37852 | kr.4,344.63 |
| 500 | kr.16.82600 | kr.8,413.00 |
| 1.000 | kr.16.37108 | kr.16,371.08 |
| 2.500 | kr.15.89080 | kr.39,727.00 |
| Unit Price without VAT: | kr.28.97000 |
|---|---|
| Unit Price with VAT: | kr.36.21250 |

