Comparator with Voltage Reference 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX984ESE+T

DigiKey Part Number
MAX984ESE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX984ESE+T
Description
IC COMPARATR 4 W/VOLT REF 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX984ESE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
with Voltage Reference
Number of Elements
4
Output Type
-
Voltage - Supply, Single/Dual (±)
2.5V ~ 11V, ±1.25V ~ 5.5V
Voltage - Input Offset (Max)
10mV @ 5V
Current - Input Bias (Max)
-
Current - Quiescent (Max)
8.5µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10.000
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.32.52917kr.81,322.93
Manufacturers Standard Package
Unit Price without VAT:kr.32.52917
Unit Price with VAT:kr.40.66146