Comparator with Voltage Reference 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX983ESA+

DigiKey Part Number
MAX983ESA+-ND
Manufacturer
Manufacturer Product Number
MAX983ESA+
Description
IC COMPARATOR 2 W/VOLT REF 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX983ESA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
with Voltage Reference
Number of Elements
2
Output Type
-
Voltage - Supply, Single/Dual (±)
2.5V ~ 11V, ±1.25V ~ 5.5V
Voltage - Input Offset (Max)
10mV @ 5V
Current - Input Bias (Max)
-
Current - Quiescent (Max)
6µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
-
Hysteresis
50mV
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Factory Stock: 4.800
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.52.21000kr.52.21
10kr.40.38700kr.403.87
25kr.37.43800kr.935.95
100kr.34.19670kr.3,419.67
300kr.32.38833kr.9,716.50
500kr.31.71958kr.15,859.79
1.000kr.30.95318kr.30,953.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.52.21000
Unit Price with VAT:kr.65.26250