
MAX983CSA+ | |
|---|---|
DigiKey Part Number | MAX983CSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX983CSA+ |
Description | IC COMPARATOR 2 W/VOLT REF 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX983CSA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 2 | |
Output Type | - | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 11V, ±1.25V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ 5V | |
Current - Input Bias (Max) | - | |
Current - Quiescent (Max) | 6µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | - | |
Hysteresis | 50mV | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.48000 | kr.51.48 |
| 10 | kr.39.82200 | kr.398.22 |
| 25 | kr.36.91400 | kr.922.85 |
| 100 | kr.33.71800 | kr.3,371.80 |
| 300 | kr.31.93500 | kr.9,580.50 |
| 500 | kr.31.27560 | kr.15,637.80 |
| 1.000 | kr.30.51994 | kr.30,519.94 |
| Unit Price without VAT: | kr.51.48000 |
|---|---|
| Unit Price with VAT: | kr.64.35000 |

