Comparator with Voltage Reference 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX981CUA+

DigiKey Part Number
MAX981CUA+-ND
Manufacturer
Manufacturer Product Number
MAX981CUA+
Description
IC COMPARATOR 1 W/VOLT REF 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX981CUA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
4µA
Manufacturer
Analog Devices Inc./Maxim Integrated
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Packaging
Tube
Hysteresis
50mV
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
with Voltage Reference
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Elements
1
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.5V ~ 11V, ±1.25V ~ 5.5V
Supplier Device Package
8-uMAX/uSOP
Voltage - Input Offset (Max)
10mV @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 340
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.46.22000kr.46.22
10kr.35.63100kr.356.31
50kr.31.39560kr.1,569.78
100kr.30.08270kr.3,008.27
250kr.28.69712kr.7,174.28
500kr.27.86202kr.13,931.01
1.000kr.27.17457kr.27,174.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.46.22000
Unit Price with VAT:kr.57.77500