
MAX978EEE+ | |
|---|---|
DigiKey Part Number | MAX978EEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX978EEE+ |
Description | IC COMPARATOR 4 GEN PUR 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX978EEE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 0.075µA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 650µA | |
CMRR, PSRR (Typ) | 95dB CMRR, 100dB PSRR | |
Propagation Delay (Max) | 28ns | |
Hysteresis | 4mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.04000 | kr.75.04 |
| 10 | kr.58.86700 | kr.588.67 |
| 25 | kr.54.81720 | kr.1,370.43 |
| 100 | kr.50.36680 | kr.5,036.68 |
| 300 | kr.47.88487 | kr.14,365.46 |
| 500 | kr.46.96742 | kr.23,483.71 |
| 1.000 | kr.45.91554 | kr.45,915.54 |
| Unit Price without VAT: | kr.75.04000 |
|---|---|
| Unit Price with VAT: | kr.93.80000 |

