
MAX9788ETI+ | |
|---|---|
DigiKey Part Number | MAX9788ETI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9788ETI+ |
Description | IC AMP CLASS G MONO 2.4W 28TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class G 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9788ETI+ Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Features Depop, Differential Inputs, Shutdown |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class G | Supplier Device Package 28-TQFN (5x5) |
Output Type 1-Channel (Mono) | Package / Case 28-WFQFN Exposed Pad |
Max Output Power x Channels @ Load 2.4W x 1 @ 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.81000 | kr.30.81 |
| 10 | kr.23.43300 | kr.234.33 |
| 75 | kr.19.91773 | kr.1,493.83 |
| 150 | kr.19.09987 | kr.2,864.98 |
| 300 | kr.18.42637 | kr.5,527.91 |
| 525 | kr.17.97070 | kr.9,434.62 |
| 1.050 | kr.17.49719 | kr.18,372.05 |
| 2.550 | kr.17.01111 | kr.43,378.33 |
| Unit Price without VAT: | kr.30.81000 |
|---|---|
| Unit Price with VAT: | kr.38.51250 |

